DeWALT Carbide Grit 26 mm 1, 540mm Overall

Subtotal (1 unit)*

£116.09

(exc. VAT)

£139.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.09

*price indicative

RS Stock No.:
172-389
Mfr. Part No.:
DT9428-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Grit

Number of Flutes

4

Overall Length

540mm

Flute Type

Helical

Number of Pieces

1

Drill Bit Size

26mm

Drill Point Angle

140°

Drilling Length

400mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme Drill Bit is designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this 26mm x 540mm 4 Cutter Drill features a 4 flute helix for faster debris removal and a reinforced core for optimum impact and breakage stability.

Solid two cutter head flanked by two individual cutting tips for fast and efficient drilling speed

4 flute helix with maximum flute entry enables faster debris removal

Reinforced core for optimum impact and breakage stability

Suitable for drilling reinforced concrete, masonry, natural and artificial stone

Made in Germany for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy