DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- RS Stock No.:
- 173-595
- Mfr. Part No.:
- DT60828-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£124.75
(exc. VAT)
£149.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.75 |
*price indicative
- RS Stock No.:
- 173-595
- Mfr. Part No.:
- DT60828-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 26mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drill Bit Size 26mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 26mm x 540mm 4 Cutter Drill is a high-performance drill bit designed for durability and precision. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill bit is perfect for drilling into reinforced concrete. The iron blast technology strengthens the bit, reducing the risk of breakage and ensuring a longer lifespan. Ideal for professional contractors and DIY enthusiasts alike, this drill bit is a valuable addition to any toolkit.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
