DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- RS Stock No.:
- 172-761
- Mfr. Part No.:
- DT60801-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£70.39
(exc. VAT)
£84.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.39 |
*price indicative
- RS Stock No.:
- 172-761
- Mfr. Part No.:
- DT60801-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 540mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 540mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 12mm x 540mm 2 Cutter Drill is a durable and efficient tool designed for fast drilling and longer life. Ideal for drilling into reinforced concrete, this drill features a 4 cutter carbide head and a full carbide pilot feature for quick starts and accurate hole positioning. With iron blast technology to reduce the risk of breakage, this drill is a reliable choice for any construction project.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
Working length of 400mm for versatile use
Diameter of 12mm for precise drilling
Performance XLR for high efficiency
Suitable for drilling into concrete with SDS Max fitment
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 540mm Overall
