DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall

Subtotal (1 unit)*

£95.94

(exc. VAT)

£115.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.94

*price indicative

RS Stock No.:
172-844
Mfr. Part No.:
DT60814-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Tungsten Carbide

Sub Type

Drill Bit

Overall Length

540mm

Number of Pieces

1

Drill Bit Size

19mm

Drilling Length

400mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS MAX 19mm x 540mm 4 Cutter Drill is a robust and durable drill bit designed for high-performance drilling in concrete. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill bit is built to last and deliver precise results.

4 cutter carbide head for fast drilling and longer life

Rebar strike resistant design to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce the risk of breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy