Milwaukee Carbide Drill Bit 25 mm 1, 1m Overall
- RS Stock No.:
- 858-173
- Mfr. Part No.:
- 4932367030
- Brand:
- Milwaukee
Subtotal (1 unit)*
£64.16
(exc. VAT)
£76.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.16 |
*price indicative
- RS Stock No.:
- 858-173
- Mfr. Part No.:
- 4932367030
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 1m | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 950mm | |
| Drill Bit Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 1m | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 950mm | ||
Drill Bit Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit offers exceptional drilling performance with its innovative design. Engineered for Rapid penetration, it excels in challenging materials while ensuring precision and durability.
Aggressive tip geometry with three chip breakers enhances drilling speed
Rebar chamfers prevent damage to the tip when encountering metal reinforcement
Reinforced flute design enables optimum dust removal and reduces vibrations
Tapered shoulder geometry minimises friction for increased efficiency
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 1m Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- Milwaukee Carbide Drill Bit 5 mm 1, 85mm Overall
- Milwaukee Carbide Drill Bit 8 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 100mm Overall
