Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
- RS Stock No.:
- 858-762
- Mfr. Part No.:
- 4932480131
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-762
- Mfr. Part No.:
- 4932480131
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 6mm | |
| Drilling Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 6mm | ||
Drilling Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drilling bit is designed for precision in masonry applications. This tool efficiently drills through materials such as brick and aerated concrete blocks, making it a reliable choice for both professionals and DIY enthusiasts.
Diamond ground percussion carbide tip enhances durability
Two cutting edges allow for efficient drilling performance
Multi-flat shank design prevents slipping in the chuck
Suitable for a variety of materials including plaster and soft ceramic Tile
Related links
- Bosch Solid Carbide Drill Bit 6 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 8 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 100mm Overall
- RS PRO Carbide Tip Hammer 6 mm 1, 150mm Overall
