Milwaukee Carbide Drill Bit 6 mm 1, 100mm Overall
- RS Stock No.:
- 858-761
- Mfr. Part No.:
- 4932480130
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-761
- Mfr. Part No.:
- 4932480130
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 100mm | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drilling Length | 60mm | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 100mm | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drilling Length 60mm | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hammer drill bits are engineered for precision drilling in various materials including brick and aerated concrete. Their unique design ensures efficient performance in demanding applications.
Diamond ground percussion carbide tip for enhanced cutting efficiency
Features two cutting edges for improved drilling capability
Optimised for use in brick, soft ceramic tile, plaster, and concrete blocks
Supplied with a multi-flat shank from 13 mm diameter to prevent chuck slippage
Total length of 100 mm with a working length of 60 mm
Related links
- Bosch Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 100mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 100mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
