Milwaukee Carbide Drill Bit 8 mm 1, 150mm Overall
- RS Stock No.:
- 858-763
- Mfr. Part No.:
- 4932480138
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-763
- Mfr. Part No.:
- 4932480138
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8mm | |
| Drilling Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 8mm | ||
Drilling Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bits feature a round shank, specially designed for various drilling tasks. Ideal for use on materials like brick, plaster, and aerated concrete blocks, they are perfect for both professional and DIY applications.
Diamond ground, percussion carbide tip enhances cutting efficiency
Two cutting edges allow for precise drilling
Total length of 150 mm accommodates various drilling depths
Working length of 90 mm maximises effectiveness in materials
Pack of 1 ensures you have the right tool for immediate use
Related links
- Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 150mm Overall
