Bosch Solid Carbide Drill Bit 8 mm 1, 150mm Overall

Subtotal (1 unit)*

£9.48

(exc. VAT)

£11.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.48

*price indicative

RS Stock No.:
692-483
Mfr. Part No.:
2608597898
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

150mm

Shank Type

Round

Number of Pieces

1

Drill Bit Size

8mm

Cutting Direction

Right

Shank Size

8mm

Drilling Length

90mm

Drill Point Angle

135°

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch concrete drill bit is designed for lasting performance when drilling in concrete, masonry, and natural stone. The tip is MADE of a Durable carbide blend developed and manufactured by Bosch, offering high wear resistance. Features an effective 2-flute U-shape design that provides good dust removal, which reduces friction and extends the drill bit's lifetime. Has a cylindrical shank, making it compatible with standard three-jaw drill chucks found on all corded or Cordless drills/drivers.

Long lasting performance when drilling in concrete

High wear resistance

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy