Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- RS Stock No.:
- 858-760
- Mfr. Part No.:
- 4932480129
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-760
- Mfr. Part No.:
- 4932480129
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 50mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 50mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hammer drill bits feature a Diamond ground percussion carbide tip designed for effective drilling. Ideal for various materials, they ensure precision and reliability while reducing slippage in the chuck.
Diamond ground tip enhances cutting efficiency
Two cutting edges improve drilling performance
Designed for drilling in brick, soft ceramic tile, plaster, and aerated concrete
Total length of 150 mm provides versatility
Working length of 90 mm allows for deeper drilling
Related links
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Milwaukee Carbide Drill Bit 8 mm 1, 150mm Overall
- Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
