Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- RS Stock No.:
- 858-403
- Mfr. Part No.:
- 4932352010
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-403
- Mfr. Part No.:
- 4932352010
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 165mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 165mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 100mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
The Milwaukee SDS-Plus drill bit is engineered for demanding applications, delivering exceptional durability and speed with its innovative solid carbide tip technology, making it Ideal for various drilling tasks in concrete and reinforced materials.
4-Cutter solid carbide tip provides precise holes and maximum life even in rebar
Optimised flute design reduces friction and enhances stability during drilling
Convex shank maximises energy transfer for improved drilling efficiency
Related links
- Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Milwaukee Carbide 5.5 mm Drill Bit Flat, 1
- Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 165mm Overall
- Bosch Carbide Head EXTREME SDS Plus 14 mm 1, 165mm Overall
- Milwaukee Carbide Drill Bit 25 mm 1, 1m Overall
