Milwaukee Carbide 5.5 mm Drill Bit, 50mm, Flat, 1
- RS Stock No.:
- 858-428
- Mfr. Part No.:
- 4932471855
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-428
- Mfr. Part No.:
- 4932471855
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drill Diameter | 5.5 mm | |
| Number of Pieces | 1 | |
| Material | Carbide | |
| Overall Length | 50mm | |
| Shank Type | Flat | |
| Finish | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drill Diameter 5.5 mm | ||
Number of Pieces 1 | ||
Material Carbide | ||
Overall Length 50mm | ||
Shank Type Flat | ||
Finish Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee glass and Tile bit is designed for precision drilling in non-toughened glass, soft to medium hardness Tiles, and ceramics. Its robust construction ensures reliability for various drilling tasks.
Sharpened carbide design enables Faster drilling
Reinforced carbide head increases durability for extended use
Red painted tip enhances visibility during operation
Related links
- Milwaukee Carbide 7 mm Drill Bit Flat, 1
- Milwaukee Carbide 6 mm Drill Bit Flat, 1
- Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- Bosch Carbide Tip 5.5 mm Drill Bit Hexagonal, 1
- Bosch Tungsten Carbide Tip 5.5 mm Drill Bit Cylindrical, 1
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 100mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
