Bosch Tungsten Carbide Tip 5.5 mm Drill Bit, 70mm, Cylindrical, 1
- RS Stock No.:
- 692-844
- Mfr. Part No.:
- 2608707345
- Brand:
- Bosch
Subtotal (1 unit)*
£8.99
(exc. VAT)
£10.79
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.99 |
*price indicative
- RS Stock No.:
- 692-844
- Mfr. Part No.:
- 2608707345
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 5.5 mm | |
| Number of Pieces | 1 | |
| Material | Tungsten Carbide Tip | |
| Shank Type | Cylindrical | |
| Overall Length | 70mm | |
| Finish | White | |
| Shank Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 5.5 mm | ||
Number of Pieces 1 | ||
Material Tungsten Carbide Tip | ||
Shank Type Cylindrical | ||
Overall Length 70mm | ||
Finish White | ||
Shank Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Tile drill bit is a specialized tool designed for clean and precise drilling in soft ceramic Tiles and non-tempered glass. its flute-less design ensures smooth penetration without lubrication, while the cylindrical shank provides compatibility with most rotary and impact drills. engineered for convenience and reliability, it is the standard choice for Tile drilling tasks.
Supports use with rotary and impact drills
Provides cylindrical shank for three-jaw chucks
Ensures compatibility with tools of most brands
Achieves reliable performance on soft ceramic tiles
Related links
- Bosch Tungsten Carbide Tip 4 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 3 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 5 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 7 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 14 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 10 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 8 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Tip 6 mm Drill Bit Cylindrical, 1
