Bosch Tungsten Carbide Tip 8 mm Drill Bit, 83mm, Cylindrical, 1

Subtotal (1 unit)*

£6.47

(exc. VAT)

£7.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.47

*price indicative

RS Stock No.:
692-825
Mfr. Part No.:
2609255468
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

8 mm

Number of Pieces

1

Material

Tungsten Carbide Tip

Overall Length

83mm

Shank Type

Cylindrical

Shank Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit designed for precision holemaking in industrial settings, combining a hard-facing tip with a standard shank to perform repetitive metal-drilling tasks. It is intended to be held in a chuck or collet and used in bench or machine drills where a compact, single-piece tool is required for straightforward drilling operations.

Tungsten carbide tip increases wear resistance for extended service life

Cylindrical shank ensures consistent clamping in chucks and collets

Single-piece configuration reduces tool-change complexity

High durability suited to frequent drilling cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy