Bosch Tungsten Carbide Tip 5 mm Drill Bit, 70mm, Cylindrical, 1

Subtotal (1 unit)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.18

*price indicative

RS Stock No.:
692-822
Mfr. Part No.:
2609255466
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

5 mm

Number of Pieces

1

Material

Tungsten Carbide Tip

Overall Length

70mm

Shank Type

Cylindrical

Shank Size

5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece cylindrical-shank cutting tool designed for drilling precise holes in hard materials. It features a tungsten carbide tip to withstand abrasive work and is intended for use in standard rotary drills. The tool offers a Compact overall length suited to confined workspaces and a consistent shank diameter for straightforward chucking.

Tungsten carbide tip delivers enhanced wear resistance

Cylindrical shank enables secure grip in standard chucks

Single-piece construction reduces assembly-related vibration

Hardened tip supports sustained cutting under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy