Bosch Tungsten Carbide Tip 6 mm Drill Bit, 76mm, Cylindrical, 1

Subtotal (1 unit)*

£6.00

(exc. VAT)

£7.20

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.00

*price indicative

RS Stock No.:
692-824
Mfr. Part No.:
2609255467
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

6 mm

Number of Pieces

1

Material

Tungsten Carbide Tip

Overall Length

76mm

Shank Type

Cylindrical

Shank Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit designed for precision metal-drilling tasks, providing a single cutting tool for workshop and industrial use. It combines a hard tip material with a matching shank form to suit rotary drilling operations where a compact, straight shank is required.

Tungsten carbide tip offers enhanced wear resistance

Cylindrical shank allows secure chuck gripping

Single-piece supply simplifies inventory management

6mm shank size ensures compatibility with standard chucks

76mm overall length provides access to recessed holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy