Bosch Tungsten Carbide Tip 7 mm Drill Bit, 80mm, Cylindrical, 1

Subtotal (1 unit)*

£10.55

(exc. VAT)

£12.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.55

*price indicative

RS Stock No.:
692-847
Mfr. Part No.:
2608707348
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

7 mm

Number of Pieces

1

Material

Tungsten Carbide Tip

Shank Type

Cylindrical

Overall Length

80mm

Finish

White

Shank Size

7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Tile drill bit is a specialized tool designed for clean and precise drilling in soft ceramic Tiles and non-tempered glass. its flute-less design ensures smooth penetration without lubrication, while the cylindrical shank provides compatibility with most rotary and impact drills. engineered for convenience and reliability, it is the standard choice for Tile drilling tasks.

Supports use with rotary and impact drills

Provides cylindrical shank for three-jaw chucks

Ensures compatibility with tools of most brands

Achieves reliable performance on soft ceramic tiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy