Milwaukee Carbide 6 mm Drill Bit, 60mm, Flat, 1
- RS Stock No.:
- 858-759
- Mfr. Part No.:
- 4932471958
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 35 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-759
- Mfr. Part No.:
- 4932471958
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 mm | |
| Number of Pieces | 1 | |
| Material | Carbide | |
| Shank Type | Flat | |
| Overall Length | 60mm | |
| Finish | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drill Diameter 6 mm | ||
Number of Pieces 1 | ||
Material Carbide | ||
Shank Type Flat | ||
Overall Length 60mm | ||
Finish Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is designed for precise drilling in non toughened glass and a range of tiles. It effectively combines reliability with user-friendly features, ensuring exceptional performance in soft to medium hardness materials.
Sharpened carbide ensures Faster drilling
Reinforced carbide head enhances durability
Red painted tip aids in easy visibility
Multi-flat shank prevents slipping in the chuck
Suitable for drilling in Ceramics and tiles
Related links
- Milwaukee Carbide 7 mm Drill Bit Flat, 1
- Milwaukee Carbide 5.5 mm Drill Bit Flat, 1
- Milwaukee Carbide Drill Bit 6 mm 1, 150mm Overall
- Tivoly Carbide Tip 6 mm Drill Bit Cylindrical
- Bosch Carbide Tip 6 mm Drill Bit Hex, 1
- Bosch Tungsten Carbide Tip 6 mm Drill Bit Cylindrical, 1
- Milwaukee Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch High Speed Steel Drill Bit Flat
