Bosch High Speed Steel Drill Bit, 6 mm x 30 mm, Flat
- RS Stock No.:
- 674-130
- Mfr. Part No.:
- 2608588067
- Brand:
- Bosch
Subtotal (1 unit)*
£92.82
(exc. VAT)
£111.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.82 |
*price indicative
- RS Stock No.:
- 674-130
- Mfr. Part No.:
- 2608588067
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 → 30 mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 30mm | |
| Shank Type | Flat | |
| Shank Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 6 → 30 mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Minimum Head Size 6mm | ||
Maximum Head Size 30mm | ||
Shank Type Flat | ||
Shank Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch step drill bit offers versatile drilling capabilities, effectively creating multiple diameters with a single tool. Its design ensures ease of use and high performance across various materials, simplifying complex tasks.
Pre-punching is unnecessary due to the split-point tip for starting holes easily
CNC ground spiral flute enhances chip removal and reduces vibration during use
Constructed from HSS for increased durability and a long service life
AlTiN coating extends the bit's lifespan while providing superior cutting smoothness
Related links
- Bosch High Speed Steel Drill Bit Flat
- Bosch High Speed Steel Drill Bit Flat
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- EXACT High Speed Steel 20 → 30 mm Drill Bit, Hex
- SAM High Speed Steel 4 → 30 mm Step Drill Bit, Cylindrical
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
