Bosch High Speed Steel Drill Bit, 6 mm x 30 mm, Flat
- RS Stock No.:
- 674-131
- Mfr. Part No.:
- 2608587430
- Brand:
- Bosch
Subtotal (1 unit)*
£91.98
(exc. VAT)
£110.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.98 |
*price indicative
- RS Stock No.:
- 674-131
- Mfr. Part No.:
- 2608587430
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 → 30 mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 30mm | |
| Shank Type | Flat | |
| Shank Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 6 → 30 mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Minimum Head Size 6mm | ||
Maximum Head Size 30mm | ||
Shank Type Flat | ||
Shank Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch escalated drill bit designed for precision drilling in metal materials, enabling efficient performance with its multi-diameter functionality for various applications.
Manufactured from high-speed steel with a titanium coating for enhanced durability
Allows for drilling in multiple diameters using only one bit, simplifying the process
Specialised spiral channel optimises chip removal, ensuring smoother operation
Features laser markings for accurate diameter identification
Related links
- Bosch High Speed Steel Drill Bit Flat
- Bosch High Speed Steel Drill Bit Flat
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- EXACT High Speed Steel 20 → 30 mm Drill Bit, Hex
- SAM High Speed Steel 4 → 30 mm Step Drill Bit, Cylindrical
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
