Bosch High Speed Steel Drill Bit, 4 mm x 20 mm, Flat
- RS Stock No.:
- 673-972
- Mfr. Part No.:
- 2608588066
- Brand:
- Bosch
Subtotal (1 unit)*
£63.35
(exc. VAT)
£76.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.35 |
*price indicative
- RS Stock No.:
- 673-972
- Mfr. Part No.:
- 2608588066
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 4 → 20 mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 20mm | |
| Shank Type | Flat | |
| Shank Size | 8mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 4 → 20 mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Minimum Head Size 4mm | ||
Maximum Head Size 20mm | ||
Shank Type Flat | ||
Shank Size 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch step drill bit offers exceptional drilling performance across various diameters. Designed for rotary drills and drivers, it provides a seamless and reliable drilling experience.
HSS construction ensures longevity and durability
AlTiN coating maximises tool lifespan and performance
CNC ground spiral flute optimises chip removal for smooth drilling
Split-point tip enables easy position starting without pre-punching
Related links
- Bosch High Speed Steel Drill Bit Flat
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 12 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
- Right Lines M2 High Speed Steel Step Drill Bit Hex
