Milwaukee Carbide 7 mm Drill Bit, 60mm, Flat, 1
- RS Stock No.:
- 858-429
- Mfr. Part No.:
- 4932471857
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-429
- Mfr. Part No.:
- 4932471857
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drill Diameter | 7 mm | |
| Number of Pieces | 1 | |
| Material | Carbide | |
| Shank Type | Flat | |
| Overall Length | 60mm | |
| Finish | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drill Diameter 7 mm | ||
Number of Pieces 1 | ||
Material Carbide | ||
Shank Type Flat | ||
Overall Length 60mm | ||
Finish Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee glass and Tile drill bit is engineered for precision drilling in non-toughened glass, Tiles, and ceramics. Its design focuses on enhanced durability and efficiency for tackling various materials with ease.
Suitable for drilling in non-toughened glass and soft to medium hardness tiles
Sharpened carbide provides Faster drilling performance
Reinforced carbide head increases durability significantly
Red painted tip enhances visibility during use
Related links
- Milwaukee Carbide 6 mm Drill Bit Flat, 1
- Milwaukee Carbide 5.5 mm Drill Bit Flat, 1
- Bosch Carbide Tip 7 mm Drill Bit Hex, 1
- Bosch Tungsten Carbide Tip 7 mm Drill Bit Cylindrical, 1
- Tivoly Carbide Tip 5 mm Drill Bit Cylindrical
- Bosch Carbide Tip 5 mm Drill Bit Hex, 1
- Bosch Carbide Tip 6 mm Drill Bit Hex, 1
- Tivoly Carbide Tip 6 mm Drill Bit Cylindrical
