Milwaukee Carbide Drill Bit 5 mm 1, 85mm Overall
- RS Stock No.:
- 858-648
- Mfr. Part No.:
- 4932480126
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-648
- Mfr. Part No.:
- 4932480126
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Flute Type | Spiral | |
| Overall Length | 85mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 5mm | |
| Drilling Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Flute Type Spiral | ||
Overall Length 85mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 5mm | ||
Drilling Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hammer drill bits are designed for precision drilling, featuring a Diamond ground percussion carbide tip for enhanced cutting. They ensure efficient performance in various materials, making them a VITAL tool for any Serious tradesperson.
Diamond ground percussion carbide tip with two cutting edges for enhanced durability
Suitable for drilling in brick, soft ceramic tile, plaster, and aerated concrete blocks
Total length of 85 mm and working length of 45 mm ensure versatility in application
Related links
- Bosch Solid Carbide Drill Bit 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Tungsten Carbide Bit 5 mm 1, 85mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Steel Bit 5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 5 mm 1, 85mm Overall
