DeWALT Hardened Steel 22 mm 1, 1m Overall
- RS Stock No.:
- 173-265
- Mfr. Part No.:
- DT9607-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£105.42
(exc. VAT)
£126.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.42 |
*price indicative
- RS Stock No.:
- 173-265
- Mfr. Part No.:
- DT9607-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Hardened Steel | |
| Number of Flutes | 2 | |
| Overall Length | 1m | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 950mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Hardened Steel | ||
Number of Flutes 2 | ||
Overall Length 1m | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 950mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ Drill is a reliable and durable tool designed for fast drilling in masonry, stone, concrete, and brick/block work. With its tough core, iron blast technology, and optimized shank design, this 22mm x 1000mm 2 Cutter Drill offers exceptional performance and durability for a variety of applications.
2 Cutter Carbide Head for better penetration, longer life, and faster drilling
Tough Core design with more material for increased durability
Iron Blast Technology for strengthened composite blasting reducing breakage risk
Optimized mounting shank providing perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- DeWALT Hardened Steel 123mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel 113mm Overall
- DeWALT Hardened Steel 12 mm 1, 300mm Overall
