DeWALT Hardened Steel 12 mm 1, 300mm Overall

Subtotal (1 unit)*

£8.01

(exc. VAT)

£9.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.01

*price indicative

RS Stock No.:
173-233
Mfr. Part No.:
DT9555-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Number of Flutes

4

Overall Length

300mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drilling Length

250mm

Drill Bit Size

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT extreme SDS+ 12mm x 300mm 2 Cutter Drill Bit features TOUGH CORE technology, ensuring durability and strength for tough drilling tasks in masonry, stone, concrete, and brick/block work.

IRON BLAST TECHNOLOGY strengthens the bit, reducing the risk of breakage

2 CUTTER CARBIDE HEAD design ensures better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Ideal for fast drilling of plug, anchor, or clearance holes in various materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy