DeWALT Hardened Steel Drill Bit 12 mm 1, 350mm Overall
- RS Stock No.:
- 173-066
- Mfr. Part No.:
- DT9556-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£15.20
(exc. VAT)
£18.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.20 |
*price indicative
- RS Stock No.:
- 173-066
- Mfr. Part No.:
- DT9556-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 350mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 350mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drill Point Angle 140° | ||
Drilling Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is designed for extreme performance, with a tough core and iron blast technology that reduces the risk of breakage. Its 2 cutter carbide head ensures better penetration, longer life, faster drilling, and greater durability. Suitable for various applications such as drilling plug, anchor, or clearance holes in masonry, stone, concrete, and brick work.
Tough core material increases durability
Iron blast technology strengthens the bit
2 cutter carbide head ensures better penetration and longer life
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
- DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
- DeWALT Hardened Steel Drill Bit 4 mm 1, 160mm Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 13 mm 1, 160mm Overall
- DeWALT Hardened Steel 300mm Overall
- DeWALT Hardened Steel 210mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
