DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall

Subtotal (1 unit)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.19

*price indicative

RS Stock No.:
173-604
Mfr. Part No.:
DT9528-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

110mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

8mm

Drilling Length

50mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME SDS+ 8mm x 110mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features such as TOUGH CORE and IRON BLAST TECHNOLOGY, this drill bit offers increased durability and reduced breakage, making it a reliable and efficient tool for various applications.

2 CUTTER CARBIDE HEAD design ensures better penetration and longer life

Optimized mounting shank provides perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Working Length of 50 mm and Diameter of 8 mm for efficient drilling

Ideal for fast drilling in concrete with Extreme Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy