DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- RS Stock No.:
- 173-143
- Mfr. Part No.:
- DT4604-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.65 |
*price indicative
- RS Stock No.:
- 173-143
- Mfr. Part No.:
- DT4604-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Auger Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 10mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails, hardened alloy steel construction, and a spiral groove shape for high drilling progress, this auger bit ensures superior life and clean hole drilling.
Self feed for fast effortless material penetration and drilling
Dual cutting edge for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Working Length 100mm
Diameter 10mm
Product Type Auger Bits
Pack Quantity 1
Related links
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 1, 200 mm Overall
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
