DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- RS Stock No.:
- 172-769
- Mfr. Part No.:
- DT4606-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.81 |
*price indicative
- RS Stock No.:
- 172-769
- Mfr. Part No.:
- DT4606-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 12mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge for maximum durability in nails and hardened alloy steel construction, this auger bit ensures superior life and clean holes with minimal spalling. The spiral groove shape 'LEWIS' allows for high drilling progress and maximum chip transport, making it an ideal tool for woodworking projects.
Self feed design for fast material penetration
Dual cutting edge for improved durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'lewis' for high drilling progress and chip transport
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1, 200 mm Overall
