DeWALT Hardened Steel 1 32 mm, 200 mm Overall

Subtotal (1 unit)*

£20.04

(exc. VAT)

£24.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.04

*price indicative

RS Stock No.:
172-750
Mfr. Part No.:
DT4621-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel

Overall Length

200mm

Number of Pieces

1

Drill Point Diameter

32mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 32mm x 200mm Power Ship Wood Auger Bit is designed for fast effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails, hardened alloy steel construction, and a spiral groove shape for high drilling progress, this auger bit ensures clean holes with minimal spalling in wood applications.

Self feed functionality for fast and effortless material penetration

Dual cutting edge design for maximum durability in nails

Superior life due to hardened alloy steel construction

Drilling speed enhanced by spiral groove shape 'lewis' for maximum chip transport

Clean hole creation with peripheral cutting allowing minimal spalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy