DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- RS Stock No.:
- 173-148
- Mfr. Part No.:
- DT4618-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£21.14
(exc. VAT)
£25.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.14 |
*price indicative
- RS Stock No.:
- 173-148
- Mfr. Part No.:
- DT4618-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Auger Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Power Ship Wood Auger Bit is a high-performance auger bit designed for fast and effortless material penetration in wood. With its self-feed feature, dual cutting edge technology, and superior life, this auger bit ensures maximum durability and clean holes with minimal spalling. The spiral groove shape 'LEWIS' allows for high drilling progress and drilling speed, making it an essential tool for woodworking projects.
Self Feed for fast and effortless material penetration
Dual Cutting Edge for maximum durability
Hardened alloy steel for superior life
Spiral groove shape 'LEWIS' for high drilling progress and speed
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
