DeWALT Hardened Steel 1 Auger Bit, 30mm Diameter, 200mm Overall

Subtotal (1 unit)*

£26.56

(exc. VAT)

£31.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.56

*price indicative

RS Stock No.:
172-564
Mfr. Part No.:
DT4620-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel

Sub Type

Auger Bit

Shank Diameter

30mm

Overall Length

200mm

Number of Pieces

1

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 30mm x 200mm Power Ship Wood Auger Bit is designed for fast, effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails and hardened alloy steel construction, this auger bit ensures superior life and clean hole drilling. The spiral groove shape 'LEWIS' allows for high drilling progress and maximum chip transport, making it an essential tool for woodwork applications.

SELF FEED design for fast and effortless material penetration

DUAL CUTTING EDGE for maximum durability in nails

HARDENED ALLOY STEEL construction for superior life

SPIRAL GROOVE SHAPE 'LEWIS' for high drilling progress and chip transport

PERIPHERAL CUTTING for clean holes with minimal spalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy