DeWALT Hardened Steel Drill Bit 4 mm 1, 160mm Overall
- RS Stock No.:
- 172-949
- Mfr. Part No.:
- DT9503-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.28 |
*price indicative
- RS Stock No.:
- 172-949
- Mfr. Part No.:
- DT9503-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 4mm | ||
Drill Point Angle 140° | ||
Drilling Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ 4mm x 160mm 2 Cutter Drill Bit, with a tough core and iron blast technology, is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. Its optimized mounting shank provides a perfect grip and optimum power transmission, while the hardened steel body ensures extra strength and reduced breakage.
Tough core design with more material for increased durability
Iron blast technology for high-speed composite blasting to strengthen the bit
2 cutter carbide head for better penetration and longer life
Suitable for drilling in concrete with an extreme performance
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Hardened Steel Drill Bit 13 mm 1, 160mm Overall
- DeWALT Hardened Steel Body 160mm Overall
- DeWALT Hardened Steel Body 160mm Overall
- DeWALT Hardened Steel 2 Cutter Drill Bit 15 mm 1, 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
