DeWALT Hardened Steel Drill Bit 13 mm 1, 160mm Overall

Subtotal (1 unit)*

£6.35

(exc. VAT)

£7.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.35

*price indicative

RS Stock No.:
172-877
Mfr. Part No.:
DT9560-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Sub Type

Drill Bit

Number of Flutes

4

Flute Type

Spiral

Overall Length

160mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

13mm

Drilling Length

100mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 13mm x 160mm 2 Cutter Drill Bit is designed with tough core material to increase durability. It features iron blast technology for high-speed drilling and reduced breakage risk. The two-cutter carbide head ensures better penetration, longer life, faster drilling, and greater durability, making it suitable for fast drilling in masonry, stone, concrete, and brick/block work. With optimized mounting shank and hardened steel body, this drill bit offers perfect grip, optimum power transmission, extra strength, and reduced breakage.

Tough core material for increased durability

Iron blast technology for high-speed drilling and reduced breakage risk

Two-cutter carbide head for better penetration, longer life, faster drilling, and greater durability

Suitable for fast drilling in masonry, stone, concrete, and brick/block work

Optimized mounting shank and hardened steel body for perfect grip, optimum power transmission, extra strength, and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy