DeWALT Hardened Steel, Carbide SDS Plus 2 Cutter Drill Bit 5 mm 1, 210mm Overall

Subtotal (1 unit)*

£7.72

(exc. VAT)

£9.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.72

*price indicative

RS Stock No.:
173-632
Mfr. Part No.:
DT9506-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel, Carbide

Number of Flutes

4

Sub Type

SDS Plus 2 Cutter Drill Bit

Overall Length

210mm

Flute Type

Spiral

Shank Type

SDS Plus

Number of Pieces

1

Drill Point Angle

140°

Drill Bit Size

5mm

Drilling Length

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 5mm x 210mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With its Tough Core and Iron Blast Technology, this drill bit offers durability, high speed composite blasting, and reduced risk of breakage, providing optimal power transmission and extra strength.

2 Cutter Carbide Head for better bit penetration, longer life, faster drilling, and greater durability

Suitable for fast drilling in concrete with SDS Plus Fitment

Optimized mounting shank for perfect grip and reduced breakage

Diameter of 5mm and Working Length of 150mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy