DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- RS Stock No.:
- 173-075
- Mfr. Part No.:
- DT9585-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£85.74
(exc. VAT)
£102.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.74 |
*price indicative
- RS Stock No.:
- 173-075
- Mfr. Part No.:
- DT9585-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 1m | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 1m | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 16mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 16mm x 1000mm 2 Cutter Drill is a high-performance drill bit designed for fast drilling in masonry, stone, concrete, and brick/block work. With its tough core and iron blast technology, this drill bit offers enhanced durability and reduced risk of breakage, making it a reliable tool for various applications.
TOUGH CORE technology increases durability by providing more material within the bit
IRON BLAST TECHNOLOGY strengthens the bit to reduce the risk of breakage
2 CUTTER CARBIDE HEAD design ensures better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work
Related links
- DeWALT Steel Drill Bit 25 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel 22 mm 1, 1m Overall
- DeWALT Carbide Drill Bit 12 mm 1, 1m Overall
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Concrete 10 mm 1, 1m Overall
