DeWALT Concrete 10 mm 1, 1m Overall
- RS Stock No.:
- 173-419
- Mfr. Part No.:
- DT9547-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£45.94
(exc. VAT)
£55.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.94 |
*price indicative
- RS Stock No.:
- 173-419
- Mfr. Part No.:
- DT9547-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 1m | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Drilling Length | 950mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 1m | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Drilling Length 950mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 10mm x 1000mm 2 Cutter Drill is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work, featuring a tough core for increased durability and an iron blast technology to reduce the risk of breakage.
Iron blast technology strengthens the bit to reduce breakage risk
2 cutter carbide head for better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling in concrete
Extended working length of 950mm for versatile application
Related links
- DeWALT Concrete 10 mm 1, 310mm Overall
- DeWALT Stone Concrete Block Work 14 mm 1, 1m Overall
- DeWALT Steel Drill Bit 25 mm 1, 1m Overall
- DeWALT Steel Drill Bit 16 mm 1, 1m Overall
- DeWALT Carbide Drill Bit 12 mm 1, 1m Overall
- DeWALT Carbide 20 mm 1, 1m Overall
- DeWALT Hardened Steel 22 mm 1, 1m Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
