DeWALT Concrete 10 mm 1, 310mm Overall
- RS Stock No.:
- 172-977
- Mfr. Part No.:
- DT9543-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.12 |
*price indicative
- RS Stock No.:
- 172-977
- Mfr. Part No.:
- DT9543-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 310mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 250mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 310mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 250mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ Drill Bit is designed with Tough Core technology and Iron Blast Technology, making it extremely durable and strong. With a 2 Cutter Carbide Head, this drill bit ensures better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for perfect grip and extra strength.
Features Tough Core technology for increased durability
Iron Blast Technology strengthens the bit to reduce breakage risk
2 Cutter Carbide Head enhances penetration, life, speed, and durability
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage risk
Related links
- DeWALT Concrete 10 mm 1, 1m Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
