DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
- RS Stock No.:
- 173-092
- Mfr. Part No.:
- DT8926-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£17.35
(exc. VAT)
£20.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.35 |
*price indicative
- RS Stock No.:
- 173-092
- Mfr. Part No.:
- DT8926-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 310mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 250mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 310mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 250mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm x 310mm Full Head Carbide 4 Cutter Drill Bit is part of the Elite Series, designed with a full head carbide for maximum life and resistance to breakage when striking rebar. The iron blast technology strengthens the bit for reduced risk of breakage, making it ideal for drilling holes into reinforced concrete. With a fitment of SDS Plus, this drill bit ensures quick starts and accurate hole positioning.
Full head carbide with 4 cutters (laser welded) for maximum life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for reduced risk of breakage
Working length of 250mm and diameter of 8mm
XLR performance for superior drilling in concrete
Related links
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
