DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall

Subtotal (1 pack of 10 units)*

£64.01

(exc. VAT)

£76.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£64.01£6.401

*price indicative

RS Stock No.:
215-781
Mfr. Part No.:
DT9830-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

Drill Bit

Flute Type

2

Overall Length

210mm

Number of Pieces

10

Shank Type

SDS Plus

Drill Bit Size

8mm

Drill Point Angle

140°

Drilling Length

210mm

Standards/Approvals

CE Mark - No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 8mm x 210mm 2 Cutter Drill Bit is designed with Tough Core technology to increase durability and Iron Blast Technology for high-speed blasting. The 2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability, making it ideal for fast drilling in masonry, stone, concrete, and brick/block work.

Tough Core technology for increased durability

Iron Blast Technology for high-speed blasting

2 Cutter Carbide Head for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy