DeWALT High Grade Carbide, Steel 6 mm 10, 210mm Overall
- RS Stock No.:
- 215-966
- Mfr. Part No.:
- DT9818-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£57.63
(exc. VAT)
£69.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.63 | £5.763 |
*price indicative
- RS Stock No.:
- 215-966
- Mfr. Part No.:
- DT9818-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | High Grade Carbide, Steel | |
| Number of Flutes | 2 | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material High Grade Carbide, Steel | ||
Number of Flutes 2 | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 150mm | ||
Drill Bit Size 6mm | ||
Drill Point Angle 140° | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 6mm x 210mm 2 Cutter Drill Bit is a high-performance drilling tool suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features such as Tough Core for increased durability, Iron Blast Technology for reduced breakage risk, and a 2 Cutter Carbide Head for better penetration and longer life, this drill bit offers extreme performance and durability for various applications.
Tough Core design for increased durability
Iron Blast Technology strengthens the bit to reduce breakage risk
2 Cutter Carbide Head ensures better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Suitable for fast drilling in concrete materials
Working Length 150 mm
Diameter 6 mm
Pack Quantity 10
Related links
- DeWALT High Grade Carbide 18 mm 1, 200mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT 10 mm 1, 210mm Overall
