DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- RS Stock No.:
- 172-700
- Mfr. Part No.:
- DT8917-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£11.81
(exc. VAT)
£14.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.81 |
*price indicative
- RS Stock No.:
- 172-700
- Mfr. Part No.:
- DT8917-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 150mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6.5mm x 210mm Full Head Carbide 4 Cutter Drill Bit is a high-performance tool designed for drilling holes into reinforced concrete. With features such as a Full Head Carbide design, Rebar Strike Resistance, Full Carbide Pilot Feature, and Iron Blast Technology, this drill bit is built to last and provide accurate hole positioning and maximum life. Perfect for professional use, this drill bit offers exceptional performance and reliability.
Full Head Carbide Laser Welded 4 Cutter design for maximum life
Rebar Strike Resistant Resists breakage when striking rebar during drilling
Full Carbide Pilot Feature Allows for quick starts and precise hole positioning
Iron Blast Technology High Speed composite blasting reduces the risk of breakage
Working Length of 150mm for deep drilling applications
Diameter of 6.5mm suitable for various hole sizes
XLR Performance for high efficiency in concrete drilling
SDS Plus Fitment for easy and secure installation in compatible tools
Related links
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- Starrett Carbide Tip Drill Bit 6.5 mm, 210mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 400mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 160mm Overall
