DeWALT Carbide 12 mm 1, 310mm Overall
- RS Stock No.:
- 173-695
- Mfr. Part No.:
- DT8936-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£16.40
(exc. VAT)
£19.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.40 |
*price indicative
- RS Stock No.:
- 173-695
- Mfr. Part No.:
- DT8936-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 310mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 310mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 12mm x 310mm Full Head Carbide 4 Cutter Drill Bit is designed to be long-lasting and efficient. With features like a full head carbide for maximum life, rebar strike resistance, and full carbide pilot feature for accurate hole positioning, this drill bit is perfect for drilling holes into reinforced concrete. The high speed composite blasting technology strengthens the bit, reducing the risk of breakage. With a working length of 260mm and a diameter of 12mm, this drill bit is highly durable and perfect for concrete applications.
Full head carbide construction for maximum life
Rebar strike resistant design to resist breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens bit to reduce risk of breakage
Working length of 260mm and diameter of 12mm for durability
Ideal for concrete applications with SDS Plus fitment
Related links
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 400mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 200mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
