DeWALT Carbide Head 5 mm 1, 310mm Overall

Subtotal (1 unit)*

£11.52

(exc. VAT)

£13.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.52

*price indicative

RS Stock No.:
172-447
Mfr. Part No.:
DT9507-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Head

Overall Length

310mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drill Bit Size

5mm

Drilling Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 5mm x 310mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 cutter carbide head, this drill bit ensures better bit penetration, longer life, faster drilling, and greater durability.

Tough Core provides more material within the bit for increased durability

Iron Blast Technology strengthens the bit to reduce the risk of breakage

2 cutter carbide head design ensures better bit penetration, longer life, faster drilling, and greater durability

Optimized mounting shank for perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Working Length 250 mm, Diameter 5 mm, Pack Quantity 1

Performance Extreme, Fitment SDS Plus Fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy