DeWALT Carbide 10 mm 1, 310mm Overall
- RS Stock No.:
- 173-043
- Mfr. Part No.:
- DT8931-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£12.68
(exc. VAT)
£15.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
- Plus 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.68 |
*price indicative
- RS Stock No.:
- 173-043
- Mfr. Part No.:
- DT8931-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 310mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 10mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 310mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 10mm | ||
Drilling Length 250mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm x 310mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series. With a full head carbide design and rebar strike resistance, this drill bit is ideal for drilling holes into reinforced concrete. The high speed composite blasting technology strengthens the bit to reduce breakage risk, ensuring durability and performance. Suitable for concrete applications with its XLR performance and SDS Plus Fitment, this drill bit offers reliable results every time.
Full head carbide 4 Cutter (Laser Welded) for maximum life
Rebar strike resistant design to resist breakage when hitting rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 250mm and diameter of 10mm for versatility in applications
Related links
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- Bosch Tungsten Carbide 10 mm 1, 310mm Overall
- DeWALT Concrete 10 mm 1, 310mm Overall
