DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- RS Stock No.:
- 173-453
- Mfr. Part No.:
- DT9523-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.69
(exc. VAT)
£10.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.69 |
*price indicative
- RS Stock No.:
- 173-453
- Mfr. Part No.:
- DT9523-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | SDS Plus | |
| Overall Length | 310mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 250mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type SDS Plus | ||
Overall Length 310mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 250mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 6.5mm x 310mm 2 Cutter Drill is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With a hardened steel body, tough core, and iron blast technology, this drill ensures durability and strength for various applications.
2 cutter carbide head for better bit penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Suitable for use with SDS Plus Fitment
Working length of 250mm for efficient drilling
Performance rated as Extreme for tough drilling tasks
Related links
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide SDS 6.5 mm 10, 260mm Overall
- Bosch Carbide Head EXTREME SDS Plus 6.5 mm 1, 115mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
