Bosch Carbide Head EXTREME SDS Plus 6.5 mm 1, 115mm Overall
- RS Stock No.:
- 674-000
- Mfr. Part No.:
- 2608900077
- Brand:
- Bosch
Subtotal (1 unit)*
£16.15
(exc. VAT)
£19.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.15 |
*price indicative
- RS Stock No.:
- 674-000
- Mfr. Part No.:
- 2608900077
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Material | Carbide Head | |
| Number of Flutes | 4 | |
| Sub Type | EXTREME SDS Plus | |
| Overall Length | 115mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Material Carbide Head | ||
Number of Flutes 4 | ||
Sub Type EXTREME SDS Plus | ||
Overall Length 115mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 6.5mm | ||
Drilling Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS plus-7X Hammer Drill Bit is designed for the precise drilling of holes in reinforced concrete and masonry, providing exceptional durability and performance. SKU2:The Bosch SDS plus-7X Hammer Drill Bit is specifically engineered for tough materials, making it a go-to choice for users who require reliability and strength in their drilling tasks.
Exceptionally Durable drill bit tip with Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Highly resistant drill tip connection due to Boschs special welding process
Related links
- Bosch Carbide Head EXTREME SDS Plus 5.5 mm 1, 115mm Overall
- Bosch Carbide Head EXTREME SDS Plus 3.5 mm 1, 115mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 365mm Overall
- Bosch Carbide Head EXTREME SDS Plus 14 mm 1, 265mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 165mm Overall
- Bosch Carbide Head EXTREME SDS Plus 11 mm 1, 265mm Overall
- Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 315mm Overall
