Bosch Carbide Head EXTREME SDS Plus 3.5 mm 1, 115mm Overall
- RS Stock No.:
- 673-999
- Mfr. Part No.:
- 2608900055
- Brand:
- Bosch
Subtotal (1 unit)*
£17.01
(exc. VAT)
£20.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.01 |
*price indicative
- RS Stock No.:
- 673-999
- Mfr. Part No.:
- 2608900055
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Material | Carbide Head | |
| Number of Flutes | 4 | |
| Sub Type | EXTREME SDS Plus | |
| Overall Length | 115mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Material Carbide Head | ||
Number of Flutes 4 | ||
Sub Type EXTREME SDS Plus | ||
Overall Length 115mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 3.5mm | ||
Drilling Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS plus-7X Hammer Drill Bit is a premium drilling tool designed for exceptional performance. Utilising Advanced carbide technology, it delivers remarkable durability and efficiency when tackling reinforced concrete materials.
Exceptionally Durable drill bit tip with Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Long-lasting performance, lasting up to 3x longer than Bosch SDS plus-3
Fits all SDS Plus rotary hammer drills
Related links
- Bosch Carbide Head EXTREME SDS Plus 5.5 mm 1, 115mm Overall
- Bosch Carbide Head EXTREME SDS Plus 6.5 mm 1, 115mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 365mm Overall
- Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 315mm Overall
- Bosch Carbide Head EXTREME SDS Plus 14 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 11 mm 1, 265mm Overall
- Bosch Carbide Head EXTREME SDS Plus 16 mm 1, 265mm Overall
