Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 465mm Overall
- RS Stock No.:
- 673-994
- Mfr. Part No.:
- 2608900129
- Brand:
- Bosch
Subtotal (1 unit)*
£96.12
(exc. VAT)
£115.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.12 |
*price indicative
- RS Stock No.:
- 673-994
- Mfr. Part No.:
- 2608900129
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Material | Carbide Head | |
| Number of Flutes | 4 | |
| Sub Type | EXTREME SDS Plus | |
| Overall Length | 465mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Bit Size | 15mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Material Carbide Head | ||
Number of Flutes 4 | ||
Sub Type EXTREME SDS Plus | ||
Overall Length 465mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Bit Size 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.
Lasts up to 3x longer
Durable full carbide head with a 4-cutter design
High-performance accessory for SDS Plus rotary hammers
Available in multiple dimensions
Related links
- Bosch Carbide Head EXTREME SDS Plus 14 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 16 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 465mm Overall
- Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 165mm Overall
- Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 265mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 365mm Overall
- Bosch Carbide Head EXTREME SDS Plus 5.5 mm 1, 115mm Overall
- Bosch Carbide Head EXTREME SDS Plus 12 mm 1, 315mm Overall
