Bosch Carbide Head EXTREME SDS Plus 15 mm 1, 265mm Overall

Subtotal (1 unit)*

£60.53

(exc. VAT)

£72.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.53

*price indicative

RS Stock No.:
673-993
Mfr. Part No.:
2608900128
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill Bit

Material

Carbide Head

Number of Flutes

4

Sub Type

EXTREME SDS Plus

Overall Length

265mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

200mm

Drill Bit Size

15mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.

Lasts up to 3x longer

Durable full carbide head with a 4-cutter design

High-performance accessory for SDS Plus rotary hammers

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy